Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,414 In Stock | 1 : ¥24.66000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
8,953 In Stock 7,500 Factory | 1 : ¥37.44000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 25 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | - | |||
125 In Stock | 1 : ¥53.08000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.6 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
9,429 In Stock | 1 : ¥65.33000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - |