Results: 0
Manufacturer
Altech CorporationBright Toward Industrial Co., Ltd.Celduc Inc.Comus InternationalCoto TechnologyLittelfuse Inc.NISensata-Cynergy3Standex-Meder ElectronicsTE Connectivity Potter & Brumfield RelaysUS Relays and Technology, Inc.
Series
-*124022002200227023002362237026002900
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Mounting Type
-Chassis MountSurface MountThrough Hole
Coil Voltage
3VDC3.3VDC5VDC6VDC12VDC15VDC24VDC35VDC-
Contact Form
3PDT (3 Form C)3PST-NO (3 Form A)4PST-NO (4 Form A)6PST-NO (6 Form A)8PST-NO (8 Form A)-DPDT (2 Form C)DPST-NC (2 Form B)DPST-NO (2 Form A)DPST-NO/NC (1 Form A, 1 Form B)SPDT (1 Form C)SPDT (1 Form D)SPST-NC (1 Form B)SPST-NO (1 Form A)
Contact Rating (Current)
100 mA200 mA240 mA250 mA300 mA350 mA400 mA500 mA700 mA750 mA1 A2 A3 A
Switching Voltage
20VAC, 20VDC - Max24VDC - Nom28VAC, 28VDC - Max28VDC - Max30VAC, 30VDC - Max100VAC, 100VDC - Max100VDC - Max120VAC, 170VDC - Max120VAC, 60VDC - Max120VDC - Max125VAC, 125VDC - Max140VAC, 200VDC - Max
Coil Current
1.2 mA2.4 mA4 mA4.3 mA5 mA5.6 mA5.7 mA6 mA6.2 mA6.3 mA6.4 mA6.5 mA
Coil Type
-Latching, Dual CoilNon Latching
Features
-Coaxial ShieldDiodeDiode, Electrostatic ShieldDiode, EMI ShieldedElectrostatic ShieldEMI ShieldedMagnetic Shield
Termination Style
-AxialBGAGull WingJ LeadPC PinPC Pin, Solder TurretPC Pin, Wire LeadsQuick Connect - 0.250" (6.3mm)SMD (SMT) TabSolder TurretWire Leads
Seal Rating
-Sealed - FullySealed - Hermetically
Must Operate Voltage
2 VDC2.1 VDC2.25 VDC2.5 VDC2.9 VDC3 VDC3.5 VDC3.6 VDC3.7 VDC3.75 VDC3.8 VDC4 VDC
Must Release Voltage
0.28 VDC0.4 VDC0.45 VDC0.5 VDC0.52 VDC0.6 VDC0.65 VDC0.7 VDC0.75 VDC0.8 VDC1 VDC1.2 VDC
Operate Time
0.1 ms200 µs0.2 ms0.25 ms0.3 ms300 µs0.35 ms400 µs0.4 ms0.5 ms0.55 ms0.6 ms
Release Time
20 µs50 µs0.05 ms0.07 ms100 µs0.1 ms0.15 ms200 µs0.2 ms0.25 ms0.3 ms300 µs
Operating Temperature
-55°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 80°C-40°C ~ 85°C-38°C ~ 75°C-38°C ~ 85°C-35°C ~ 85°C-30°C ~ 70°C
Contact Material
-Rhodium (Rh)Rhodium (Rh), Ruthenium (Ru)Ruthenium (Ru)Tungsten (W)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.