Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,859 In Stock | 1 : ¥33.69000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.3 ms | -20°C ~ 85°C | - | |||
7,972 In Stock | 1 : ¥93.12000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
22,961 In Stock | 1 : ¥100.89000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 13.3 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
7,644 In Stock | 1 : ¥104.20000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 13.3 mA | Non Latching | EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
8,408 In Stock | 1 : ¥194.99000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 500 mA | 200VAC, 200VDC - Max | 21.7 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
683 In Stock | 1 : ¥196.78000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 150VAC, 150VDC - Max | 21.7 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 1 ms | 2 ms | -20°C ~ 85°C | - | |||
6,031 In Stock | 1 : ¥76.23000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.3 ms | -20°C ~ 85°C | - |