Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134 In Stock | 1 : ¥109.41000 Bulk | Bulk | Active | Receptacle | Female Socket | 21 | 0.197" (5.00mm) | 3 | 0.217" (5.51mm) | Free Hanging (In-Line) | Crimp | Lever Lock | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C | |||
793 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Plug | Tab | 4 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Push-Pull | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 130°C | |||
831 In Stock | 1 : ¥18.13000 Bulk | Bulk | Active | Plug | Tab | 9 | 0.197" (5.00mm) | 3 | 0.217" (5.51mm) | Free Hanging (In-Line) | Crimp | Push-Pull | - | - | Polyamide (PA), Nylon, Glass Filled | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 1 : ¥25.37000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 120°C | |||
10 In Stock | 1 : ¥76.02000 Box | Box | Active | Receptacle | Female Socket | 21 | 0.197" (5.00mm) | 3 | 0.217" (5.50mm) | Free Hanging (In-Line) | Crimp | Lever Lock | Black | IP67, IP6K9K, Sealed, Strain Relief, Terminal Position Lock (TPA) | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 130°C | |||
0 In Stock Check Lead Time | 1,000 : ¥12.33630 Bulk | Bulk | Active | Plug | Tab | 6 | 0.217" (5.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Polarized | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 130°C | |||
0 In Stock | Active | Bulk | Active | Plug | Female Socket | 8 | 0.236" (6.00mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polybutylene Terephthalate (PBT), Glass Filled | - |