Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,115 In Stock | 1 : ¥1.72000 Bag | Bag | Active | Plug | Female Socket | 5 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 9,600 : ¥0.43436 Bulk | Bulk | Active | Plug | Female Socket | 2 | - | - | - | Free Hanging (In-Line) | Crimp | Latch Lock | - | - | Polyamide (PA66), Nylon 6/6 | - | |||
0 In Stock Check Lead Time | 6,400 : ¥0.81287 Bulk | Bulk | Active | Plug | Female Socket | 4 | - | - | - | Free Hanging (In-Line) | Crimp | Latch Lock | - | - | Polyamide (PA66), Nylon 6/6 | - | |||
0 In Stock | 1 : ¥776.69000 Bulk | Bulk | Last Time Buy | Plug | Male Pin | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Screw Lock | Black | Mating Flange | Polyamide (PA), Nylon | -40°C ~ 150°C | |||
0 In Stock | 1 : ¥776.69000 Bulk | Bulk Bag | Last Time Buy | Plug | Male Pin | 3 | - | 1 | - | Free Hanging (In-Line) | Crimp | Screw Lock | Black | Mating Flange | Polyamide (PA), Nylon | -40°C ~ 150°C |