Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,500 : ¥3.11923 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 3,000 : ¥3.19903 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.118" (3.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 3,000 : ¥6.32013 Bulk | Bulk | Active | Plug | Male Pin | 12 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 3,120 : ¥10.27141 Bulk | Bulk | Active | Plug | Male Pin | 16 | 0.236" (6.00mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA), Nylon | -40°C ~ 85°C |