Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,418 In Stock | 1 : ¥4.62000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,926 In Stock | 1 : ¥22.17000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.157" (4.00mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Slide-On | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 140°C |