Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,695 In Stock | 1 : ¥6.54000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.163" (4.14mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
36,650 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | Plug | Male or Female | 4 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
2,270 In Stock | 1 : ¥7.50000 Bulk | Bulk | Active | Receptacle | Male or Female | 4 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
12,894 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Plug | Male or Female | 6 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
8,159 In Stock | 1 : ¥2.79000 Tray | Tray | Active | Plug | Male Pin | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6 | - | |||
14,484 In Stock | 1 : ¥8.63000 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
28 In Stock | 1 : ¥9.15000 Bulk | Bulk | Active | Plug | Male or Female | 9 | 0.163" (4.14mm) | 3 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
9,216 In Stock | 1 : ¥9.42000 Bulk | Bulk | Active | Receptacle | Male or Female | 12 | 0.163" (4.14mm) | 3 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C |