Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159,535 In Stock | 1 : ¥1.66000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
377,850 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
599 In Stock | 1 : ¥12.99000 Bulk | Bulk | Active | Plug | Tab | 6 | 0.150" (3.81mm) | 2 | 0.200" (5.08mm) | Panel Mount | Crimp | Push-Pull | Black | Mounting Flange | Thermoplastic, Polyester, Glass Filled | -55°C ~ 105°C |