Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,803 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
4,441 In Stock | 1 : ¥4.53000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Blue | - | Thermoplastic, Glass Filled | -65°C ~ 125°C | |||
968 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.079" (2.00mm) | 2 | 0.197" (5.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |