Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,228 In Stock | 1 : ¥3.92000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA4T), Nylon 4T, Glass Filled | - | |||
11,141 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | Receptacle | Male or Female | 15 | - | 3 | 0.250" (6.35mm) | Panel Mount | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
417 In Stock | 1 : ¥13.63000 - | - | Active | Receptacle | Female Socket | 35 | - | 4 | - | Free Hanging (In-Line) | Crimp | Latch Lock | - | - | Polybutylene Terephthalate (PBT) | - | |||
166 In Stock | 1 : ¥44.12000 Bulk | Bulk | Active | Receptacle | Male Pin | 12 | - | 2 | - | Panel Mount | Crimp | Latch Holder | Gray | Mounting Flange, Sealed | Thermoplastic | -55°C ~ 125°C |