Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,116 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 3 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | - | |||
24,776 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.150" (3.81mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | Polarizing Key | Thermoplastic, Polyester, Glass Filled | -55°C ~ 105°C | |||
2,110 In Stock | 1 : ¥20.05000 Bulk | Bulk | Active | Plug | Male Pin | 8 | 0.150" (3.81mm) | 1 | - | Panel Mount | Crimp | - | Black | Polarizing Key | Thermoplastic, Polyester, Glass Filled | -55°C ~ 105°C |