Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,768 In Stock | 1 : ¥12.12000 Bulk | Bulk | Active | Plug | Male or Female | 4 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
26,026 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
592 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.400" (10.16mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 105°C |