Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,233 In Stock 90,000 Factory | 1 : ¥5.25000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyester, Glass Filled | -40°C ~ 105°C | |||
7,498 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyester, Glass Filled | -40°C ~ 105°C | |||
13,018 In Stock | 1 : ¥6.07000 Bulk | Bulk | Active | Receptacle | Female Blade Socket | 10 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
4,752 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Receptacle | Male or Female | 3 | 0.163" (4.14mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C |