Rectangular Connector Housings

Results: 2
Manufacturer
JST Sales America Inc.TE Connectivity AMP Connectors
Series
Mini-Universal MATE-N-LOKVH
Contact Type
Female SocketMale or Female
Number of Positions
24
Pitch
0.156" (3.96mm)0.163" (4.14mm)
Fastening Type
Latch LockLocking Ramp
Insulation Material
Polyamide (PA6), Nylon 6Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C-20°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
VHR-4N
VHR-4N
CONN RCPT HSG 4POS 3.96MM
JST Sales America Inc.
174,431
In Stock
1 : ¥1.66000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
19,016
In Stock
1 : ¥5.41000
Bulk
Bulk
Active
Receptacle
Male or Female
2
0.163" (4.14mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-20°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.