Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,214 In Stock | 1 : ¥3.75000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
16,083 In Stock | 1 : ¥4.80000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥3.86000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyester | -40°C ~ 105°C |