Rectangular Connector Contacts

Results: 3
Manufacturer
Hirose Electric Co LtdMolexTE Connectivity AMP Connectors
Series
DF11High Performance Interconnect (HPI)Micro-Fit 3.0 43030
Packaging
Cut Tape (CT)Tape & Reel (TR)
Type
-Power
Pin or Socket
PinSocket
Wire Gauge
20-24 AWG22-28 AWG24-28 AWG
Contact Finish
GoldTin
Contact Finish Thickness
15.0µin (0.38µm)60.0µin (1.52µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
43030-0002
0430300002
CONN SOCKET 20-24AWG CRIMP GOLD
Molex
265,052
In Stock
924,000
Factory
1 : ¥1.56000
Cut Tape (CT)
12,000 : ¥0.49351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Socket
Crimp
20-24 AWG
Gold
15.0µin (0.38µm)
DF11-EP2428PC
DF11-EP2428PCF
CONN PIN 24-28AWG CRIMP TIN
Hirose Electric Co Ltd
156,635
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.29020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Pin
Crimp
24-28 AWG
Tin
-
CU1543-000
1470106-1
CONN SOCKET 22-28AWG CRIMP TIN
TE Connectivity AMP Connectors
31,620
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.24530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
22-28 AWG
Tin
60.0µin (1.52µm)
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.