Rectangular Connector Contacts

Results: 3
Packaging
Cut Tape (CT)Tape & Reel (TR)
Wire Gauge
12 AWG14-16 AWG
Contact Finish
GoldTin
Contact Finish Thickness
15.0µin (0.38µm)60.0µin (1.52µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0768230321
0768230321
CONN SOCKET 14-16AWG CRIMP TIN
Molex
90,065
In Stock
1 : ¥2.22000
Cut Tape (CT)
4,250 : ¥1.02158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
14-16 AWG
Tin
60.0µin (1.52µm)
0768230322
0768230322
CONN SOCKET 12AWG CRIMP TIN
Molex
72,126
In Stock
1 : ¥2.71000
Cut Tape (CT)
4,000 : ¥1.24445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
12 AWG
Tin
60.0µin (1.52µm)
1720630311
1720630311
CONN SOCKET 14-16AWG CRIMP GOLD
Molex
49,075
In Stock
1 : ¥7.72000
Cut Tape (CT)
4,250 : ¥3.17297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
14-16 AWG
Gold
15.0µin (0.38µm)
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.