Headers, Specialty Pin
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95 In Stock | 1 : ¥52.84000 Tube | Tube | Active | Header | Solder Cup | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
64 In Stock | 1 : ¥56.50000 Tube | Tube | Active | Header | Solder Cup | 10 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
38 In Stock | 1 : ¥72.60000 Tube | Tube | Active | Header | Solder Cup | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
76 In Stock | 1 : ¥63.09000 Tube | Tube | Active | Header | Solder Cup | 12 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
81 In Stock | 1 : ¥66.42000 Tube | Tube | Active | Header | Solder Cup | 14 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
21 In Stock | 1 : ¥51.06000 Tube | Tube | Active | Header | Solder Cup | 4 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
0 In Stock Check Lead Time | 1 : ¥55.45000 Tube | Tube | Active | Header | Solder Cup | 8 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
0 In Stock Check Lead Time | 1 : ¥78.86000 Tube | Tube | Active | Header | Solder Cup | 18 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | |||
17 In Stock | 1 : ¥79.10000 Tube | Tube | Active | Header | Solder Cup | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - |