Headers, Specialty Pin
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,714 In Stock | 1 : ¥40.23000 Bulk | - | Bulk | Active | SIP, SIL - Header | Post | 20 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 137.8µin (3.50µm) | Black | ||
2,418 In Stock 2,419 Factory | 1 : ¥55.08000 Tube | Tube | Active | Header | Post | 32 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 20.0µin (0.51µm) | Black | |||
278 In Stock | 1 : ¥104.26000 Tube | Tube | Active | DIP, DIL - Header | Post, Extended | 64 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
4,124 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | Header | Post | 4 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black | |||
5,321 In Stock | 1 : ¥6.49000 Tube | - | Tube | Active | DIP, DIL - Header | Post | 8 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Gold | - | Black | ||
154 In Stock 307 Factory | 1 : ¥14.86000 Tube | Tube | Active | Header | Post | 8 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black | |||
301 In Stock 259 Factory | 1 : ¥19.29000 Tube | Tube | Active | Header | Post | 12 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black | |||
381 In Stock | 1 : ¥24.05000 Bulk | Bulk | Active | DIP, DIL - Header | Post | 14 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
447 In Stock | 1 : ¥69.29000 Bulk | Bulk | Active | Header | Post | 32 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
75 In Stock | 1 : ¥23.40000 Tube | Tube | Active | Header | Solder Cup | 4 | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
2 In Stock | 1 : ¥62.56000 Tube | Tube | Active | Header | Post | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black |