Press-Fit Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
414 In Stock | 1 : ¥30.46000 Bulk | Bulk | Active | Socket | Forked | Board to Board | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | - | Tin | - | - | - | 2.9A per Contact | - | |||
140 In Stock | 1 : ¥33.74000 Bulk | Bulk | Active | Socket | Forked | Board to Board | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | - | Tin | - | - | - | 2.9A per Contact | - | |||
180 In Stock | 1 : ¥45.89000 Bulk | Bulk | Active | Socket | Forked | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | - | Tin | - | - | - | 2.9A per Contact | - | |||
817 In Stock | 1 : ¥56.73000 Bulk | Bulk | Active | Socket | Forked | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.360" (9.14mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.9A per Contact | - | |||
105 In Stock | 1 : ¥29.88000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit | Push-Pull | Gold | - | Black | 0.455" (11.56mm) | 0.177" (4.50mm) | -55°C ~ 125°C | UL94 V-0 | Nickel | - | - | - | 1A | - | |||
54 In Stock | 1 : ¥236.51000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.175" (4.45mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
90 In Stock | 1 : ¥26.76000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit | Push-Pull | Gold | - | Black | 0.455" (11.56mm) | 0.177" (4.50mm) | -55°C ~ 125°C | UL94 V-0 | Nickel | - | - | - | 1A | - | |||
90 In Stock | 1 : ¥30.70000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit | Push-Pull | Gold | - | Black | 0.455" (11.56mm) | 0.177" (4.50mm) | -55°C ~ 125°C | UL94 V-0 | Nickel | - | - | - | 1A | - | |||
93 In Stock | 1 : ¥31.93000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit | Push-Pull | Gold | - | Black | 0.455" (11.56mm) | 0.177" (4.50mm) | -55°C ~ 125°C | UL94 V-0 | Nickel | - | - | - | 1A | - | |||
69 In Stock | 1 : ¥33.58000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit | Push-Pull | Gold | - | Black | 0.455" (11.56mm) | 0.177" (4.50mm) | -55°C ~ 125°C | UL94 V-0 | Nickel | - | - | - | 1A | - | |||
96 In Stock | 1 : ¥36.29000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit | Push-Pull | Gold | - | Black | 0.455" (11.56mm) | 0.177" (4.50mm) | -55°C ~ 125°C | UL94 V-0 | Nickel | - | - | - | 1A | - | |||
96 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit | Push-Pull | Gold | - | Black | 0.455" (11.56mm) | 0.177" (4.50mm) | -55°C ~ 125°C | UL94 V-0 | Nickel | - | - | - | 1A | - | |||
91 In Stock | 1 : ¥44.58000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit | Push-Pull | Gold | - | Black | 0.455" (11.56mm) | 0.177" (4.50mm) | -55°C ~ 125°C | UL94 V-0 | Nickel | - | - | - | 1A | - | |||
32 In Stock | 1 : ¥48.52000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit | Push-Pull | Gold | - | Black | 0.455" (11.56mm) | 0.177" (4.50mm) | -55°C ~ 125°C | UL94 V-0 | Nickel | - | - | - | 1A | - | |||
50 In Stock | 1 : ¥51.97000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 60 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit | Push-Pull | Gold | - | Black | 0.455" (11.56mm) | 0.177" (4.50mm) | -55°C ~ 125°C | UL94 V-0 | Nickel | - | - | - | 1A | - | |||
41 In Stock | 1 : ¥56.73000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 64 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit | Push-Pull | Gold | - | Black | 0.455" (11.56mm) | 0.177" (4.50mm) | -55°C ~ 125°C | UL94 V-0 | Nickel | - | - | - | 1A | - | |||
50 In Stock | 1 : ¥114.93000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 1 | All | - | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.175" (4.45mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
68 In Stock | 1 : ¥119.36000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
82 In Stock | 1 : ¥129.30000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.175" (4.45mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
50 In Stock | 1 : ¥135.86000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.175" (4.45mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
60 In Stock | 1 : ¥139.89000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.175" (4.45mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
60 In Stock | 1 : ¥143.01000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
56 In Stock | 1 : ¥148.84000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
59 In Stock | 1 : ¥121.42000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.250" (6.35mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
0 In Stock Check Lead Time | 1 : ¥21.75000 Bulk | Bulk | Active | Socket | Forked | Board to Board | 4 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | - | Tin | - | - | - | 2.9A per Contact | - |