46 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,276 In Stock | 1 : ¥20.19000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
162 In Stock | 1 : ¥54.71000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
623 In Stock 352 Factory | 1 : ¥74.31000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.584" (14.83mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
0 In Stock Check Lead Time | 500 : ¥17.98044 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 46 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 8.00µin (0.203µm) | Black | 0.177" (4.50mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 200V | |||
400 In Stock | 1 : ¥23.74000 Cut Tape (CT) 200 : ¥18.98930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 46 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.537" (13.64mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | Board Guide, Pick and Place, Solder Retention | 1.7A per Contact | - | |||
0 In Stock Check Lead Time | 8,640 : ¥21.40127 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 46 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold, GXT™ | 30.0µin (0.76µm) | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
202 In Stock 352 Factory Value Added Item | 1 : ¥37.72000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
453 In Stock 352 Factory Value Added Item | 1 : ¥45.76000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
185 In Stock Value Added Item | 1 : ¥61.09000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 46 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Black | 0.090" (2.29mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
331 In Stock 352 Factory Value Added Item | 1 : ¥66.81000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
338 In Stock 208 Factory Value Added Item | 1 : ¥76.80000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 46 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | - | 2A per Contact | - | |||
140 In Stock 352 Factory Value Added Item | 1 : ¥77.66000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
50 In Stock 352 Factory | 1 : ¥28.29000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.124" (3.15mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
59 In Stock | 1 : ¥53.17000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
74 In Stock | 1 : ¥61.38000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.584" (14.83mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
94 In Stock | 1 : ¥81.38000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 46 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.2A per Contact | 250VAC | |||
80 In Stock 45 Factory | 1 : ¥115.72000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.435" (11.05mm) | 0.480" (12.19mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.7A per Contact | 550VAC | |||
30 In Stock | 1 : ¥139.06000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 46 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.313" (7.95mm) | 0.145" (3.68mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
10 In Stock 352 Factory | 1 : ¥35.93000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
100 In Stock 206 Factory | 1 : ¥66.42000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 46 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
26 In Stock | 1 : ¥79.51000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 31.5µin (0.80µm) | Green | 0.244" (6.20mm) | 0.120" (3.05mm) | - | - | Tin | - | - | - | - | - | |||
21 In Stock | 1 : ¥87.08000 Tube | Tube | Active | Receptacle, Pass Through | Female Socket | Board to Board | 46 | All | 0.031" (0.80mm) | 2 | 0.047" (1.20mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.130" (3.30mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | Board Guide | 2.7A per Contact | - | |||
94 In Stock 139 Factory | 1 : ¥103.57000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 46 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.140" (3.56mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.2A per Contact | 350VAC | |||
56 In Stock | 1 : ¥177.88000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A | - | |||
17 In Stock Value Added Item | 1 : ¥99.75000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 46 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.200" (5.08mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A | - |