Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254 In Stock | 1 : ¥67.15000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 72 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.220" (5.60mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
450 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
48 In Stock | 1 : ¥40.39000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
21 In Stock | 1 : ¥135.45000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
46 In Stock | 1 : ¥45.40000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 72 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
72 In Stock | 1 : ¥78.81000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
67 In Stock | 1 : ¥125.77000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | - | |||
50 In Stock | 1 : ¥136.60000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
50 In Stock | 1 : ¥136.77000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.110" (2.79mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
54 In Stock | 1 : ¥136.85000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
60 In Stock | 1 : ¥137.51000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | - | |||
50 In Stock | 1 : ¥145.55000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.220" (5.60mm) | - | -55°C ~ 125°C | - | Tin-Lead | - | - | - | 3A | - | |||
60 In Stock | 1 : ¥150.81000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
64 In Stock | 1 : ¥159.26000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 3,200 : ¥1.98374 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 3,200 : ¥2.30459 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 2,050 : ¥2.55242 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 4,260 : ¥2.70259 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.220" (5.60mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 2,000 : ¥3.17727 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 3,270 : ¥3.51420 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.220" (5.60mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,400 : ¥3.73449 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,370 : ¥3.82867 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,400 : ¥3.85253 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 2,000 : ¥4.31820 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 2,000 : ¥4.37538 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - |