Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,939 In Stock | 1 : ¥18.96000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.128" (3.25mm) | 0.130" (3.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
127 In Stock | 1 : ¥135.21000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.158" (4.01mm) | 0.102" (2.60mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | - | |||
103 In Stock | 1 : ¥53.94000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.149" (3.78mm) | 0.191" (4.85mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
260 In Stock | 1 : ¥66.91000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.149" (3.78mm) | 0.191" (4.85mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
413 In Stock | 1 : ¥134.72000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.158" (4.01mm) | 0.102" (2.60mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
243 In Stock | 1 : ¥14.20000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.158" (4.01mm) | 0.102" (2.60mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
235 In Stock | 1 : ¥21.26000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.158" (4.01mm) | 0.102" (2.60mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
350 In Stock | 1 : ¥44.00000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.157" (4.00mm) | 0.094" (2.40mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
958 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.203" (5.16mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
584 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.157" (4.00mm) | 0.094" (2.40mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
188 In Stock | 1 : ¥17.98000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.157" (4.00mm) | 0.094" (2.40mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
110 In Stock | 1 : ¥113.62000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.207" (5.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
209 In Stock | 1 : ¥134.22000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.158" (4.01mm) | 0.102" (2.60mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
135 In Stock | 1 : ¥160.16000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 24 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.158" (4.01mm) | 0.199" (5.05mm) | - | - | Tin | - | - | - | - | - | |||
260 In Stock | 1 : ¥161.07000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.120" (3.05mm) | 0.135" (3.43mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | - | |||
262 In Stock | 1 : ¥162.30000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.207" (5.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
15 In Stock | 1 : ¥112.22000 Tray | Tray | Active | Socket | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.157" (4.00mm) | 0.094" (2.40mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
49 In Stock | 1 : ¥135.54000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.158" (4.01mm) | 0.102" (2.60mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
73 In Stock | 1 : ¥167.14000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.207" (5.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
67 In Stock | 1 : ¥62.88000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.149" (3.78mm) | 0.191" (4.85mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
37 In Stock | 1 : ¥67.73000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.149" (3.78mm) | 0.191" (4.85mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
41 In Stock | 1 : ¥72.41000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.149" (3.78mm) | 0.191" (4.85mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
96 In Stock | 1 : ¥79.06000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.149" (3.78mm) | 0.191" (4.85mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
44 In Stock | 1 : ¥159.18000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.158" (4.01mm) | 0.102" (2.60mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | - | |||
68 In Stock | 1 : ¥180.44000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.120" (3.05mm) | 0.135" (3.43mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - |