Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥81.44000 Bulk | Bulk | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 34 | All | - | 3 | - | Through Hole | Wire Wrap | Push-Pull | Silver | - | Blue | 0.374" (9.50mm) | 0.433" (11.00mm) | - | - | - | - | - | Mounting Flange | 3A | 300VAC | |||
0 In Stock | 10 : ¥111.07200 Bulk | Bulk | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 60 | All | - | 3 | - | Through Hole | Wire Wrap | Push-Pull | Silver | - | Blue | 0.374" (9.50mm) | 0.433" (11.00mm) | - | - | - | - | - | Mounting Flange | 3A | 300VAC | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | Board to Board or Cable | 20 | All | - | 3 | - | Through Hole | Wire Wrap | Push-Pull | Silver | - | Blue | 0.374" (9.50mm) | 0.433" (11.00mm) | - | - | - | - | - | Mounting Flange | 3A | 300VAC |