Headers, Receptacles, Female Sockets

Results: 319
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
ReceptacleReceptacle, Bottom EntryReceptacle, Bottom or Top Entry
Style
-Board to Board or CableBoard to Board
Number of Positions
23456891012141618
Number of Positions Loaded
9All
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
-Push-Pull
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.94µin (0.100µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)118.1µin (3.00µm)-
Insulation Height
0.080" (2.03mm)0.083" (2.10mm)0.161" (4.10mm)0.175" (4.45mm)0.177" (4.50mm)0.185" (4.70mm)0.191" (4.85mm)0.193" (4.90mm)0.256" (6.50mm)-
Contact Length - Post
0.079" (2.00mm)0.083" (2.11mm)0.102" (2.60mm)0.106" (2.69mm)0.110" (2.79mm)0.118" (3.00mm)0.161" (4.09mm)-
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
-Tin
Features
-Board Guide, Pick and PlacePick and Place
Current Rating (Amps)
1A2A-
Voltage Rating
125V125VAC250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
319Results
Applied FiltersRemove All

Showing
of 319
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
3-1734506-1
3-1734506-1
CONN RCPT 16POS 0.079 GOLD PCB
TE Connectivity AMP Connectors
13,185
In Stock
1 : ¥8.78000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board16All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)0.102" (2.60mm)-40°C ~ 105°CUL94 V-0Tin----250VAC
3-1734506-3
3-1734506-3
CONN RCPT 20POS 0.079 GOLD PCB
TE Connectivity AMP Connectors
1,974
In Stock
1 : ¥11.82000
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board20All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)0.102" (2.60mm)-40°C ~ 105°CUL94 V-0Tin----250VAC
3-1734506-6
3-1734506-6
CONN RCPT 26POS 0.079 GOLD PCB
TE Connectivity AMP Connectors
4,994
In Stock
1 : ¥15.02000
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board26All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)0.102" (2.60mm)-40°C ~ 105°CUL94 V-0Tin----250VAC
2314876-3
2314876-3
3P,2MM,B-B,REC,SRVT,2.7,0.1AU,TB
TE Connectivity AMP Connectors
1,802
In Stock
1 : ¥3.61000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board3All0.079" (2.00mm)1-Through HoleSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 125°CUL94 V-0Tin---2A125V
2314876-2
2314876-2
2P,2MM,BB,REC,SRVT,2.7,0.1AU,TUB
TE Connectivity AMP Connectors
5,198
In Stock
1 : ¥3.69000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board2All0.079" (2.00mm)1-Through HoleSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 125°CUL94 V-0Tin---2A125V
2314878-4
2314878-4
4P,2MM,B-B,REC,SRVT,2.7,0.76AU,T
TE Connectivity AMP Connectors
1,569
In Stock
1 : ¥4.19000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board4All0.079" (2.00mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 125°CUL94 V-0Tin---2A125VAC
2314876-4
2314876-4
4P,2MM,B-B,REC,SRVT,2.7,0.1AU,TB
TE Connectivity AMP Connectors
3,998
In Stock
1 : ¥4.84000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board4All0.079" (2.00mm)1-Through HoleSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 125°CUL94 V-0Tin---2A125VAC
2314867-5
2314867-5
5P,2MM,BB,REC,SRVT,2.0,SN,TUBE W
TE Connectivity AMP Connectors
1,710
In Stock
1 : ¥4.84000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board5All0.079" (2.00mm)1-Through HoleSolderPush-PullTin118.1µin (3.00µm)Black0.177" (4.50mm)0.079" (2.00mm)-40°C ~ 105°CUL94 V-0Tin--Pick and Place2A125V
2307813-2
2307813-2
2P,2MM,B-B,REC,SR,DE,SMD,0.1AU
TE Connectivity AMP Connectors
4,662
In Stock
1 : ¥5.50000
Cut Tape (CT)
900 : ¥4.00972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board2All0.079" (2.00mm)1-Surface MountSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)--40°C ~ 125°CUL94 V-0Tin--Pick and Place2A125V
2307729-6
2307729-6
6P,2MM,B-B,REC,DRHZ,SMD,0.1AU,TR
TE Connectivity AMP Connectors
6,396
In Stock
1 : ¥7.63000
Cut Tape (CT)
1,200 : ¥5.29564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board6All0.079" (2.00mm)20.079" (2.00mm)Surface Mount, Right AngleSolderPush-PullGold3.94µin (0.100µm)Black0.161" (4.10mm)--40°C ~ 125°CUL94 V-0Tin---2A125V
2314820-6
2314820-6
6P,2MM,B-B,REC,DRVT,2.7,0.1AU,TB
TE Connectivity AMP Connectors
5,816
In Stock
1 : ¥5.75000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board6All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 125°CUL94 V-0Tin---2A125VAC
2-1734506-7
2-1734506-7
CONN RCPT 8POS 0.079 GOLD PCB
TE Connectivity AMP Connectors
4,719
In Stock
1 : ¥5.75000
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board8All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)0.102" (2.60mm)-40°C ~ 105°CUL94 V-0Tin----250VAC
2307725-3
2307725-3
3P,2MM,B-B,REC,SRHZ,SMD,0.1AU,TR
TE Connectivity AMP Connectors
1,441
In Stock
1 : ¥5.99000
Cut Tape (CT)
2,000 : ¥3.83488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board3All0.079" (2.00mm)1-Surface Mount, Right AngleSolderPush-PullGold3.94µin (0.100µm)Black0.083" (2.10mm)--40°C ~ 125°CUL94 V-0Tin---2A125V
2314820-8
2314820-8
8P,2MM,B-B,REC,DRVT,2.7,0.1AU,TB
TE Connectivity AMP Connectors
2,173
In Stock
1 : ¥7.47000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board8All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 125°CUL94 V-0Tin---2A125VAC
1-2314822-2
1-2314820-2
12P,2MM,B-B,REC,DRVT,2.7,0.1AU,T
TE Connectivity AMP Connectors
2,484
In Stock
1 : ¥7.55000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board12All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 125°CUL94 V-0Tin---2A125VAC
1-2314819-4
1-2314819-4
14P,2MM,B-B,REC,DRVT,2.7,SN,TB
TE Connectivity AMP Connectors
905
In Stock
1 : ¥8.54000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board14All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullTin118.1µin (3.00µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 105°CUL94 V-0Tin---2A125V
1-2314820-0
1-2314820-0
10P,2MM,B-B,REC,DRVT,2.7,0.1AU,T
TE Connectivity AMP Connectors
4,633
In Stock
1 : ¥9.11000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 125°CUL94 V-0Tin---2A125VAC
3-1734506-0
3-1734506-0
CONN RCPT 14POS 0.079 GOLD PCB
TE Connectivity AMP Connectors
12,582
In Stock
1 : ¥9.19000
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board14All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)0.102" (2.60mm)-40°C ~ 105°CUL94 V-0Tin----250VAC
1-2314844-0
1-2314844-0
CONN RCPT 10 POS 0.079" GOLD SMD
TE Connectivity AMP Connectors
2,760
In Stock
1 : ¥10.02000
Tube
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board10All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)--40°C ~ 125°CUL94 V-0Tin--Pick and Place2A125VAC
1-2314876-0
1-2314876-0
10P,2MM,B-B,REC,SRVT,2.7,0.1AU,T
TE Connectivity AMP Connectors
2,134
In Stock
1 : ¥10.34000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.079" (2.00mm)1-Through HoleSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 125°CUL94 V-0Tin---2A125VAC
3-1470209-8
3-1470209-8
CONN RCPT 30POS 0.079 GOLD PCB
TE Connectivity AMP Connectors
4,776
In Stock
1 : ¥11.90000
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board30All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold8.00µin (0.203µm)Black0.177" (4.50mm)0.102" (2.60mm)-40°C ~ 105°CUL94 V-0Tin----250VAC
3-1734506-5
3-1734506-5
CONN RCPT 24POS 0.079 GOLD PCB
TE Connectivity AMP Connectors
1,448
In Stock
1 : ¥12.81000
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board24All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)0.102" (2.60mm)-40°C ~ 105°CUL94 V-0Tin----250VAC
1-2307813-0
1-2307813-0
10P,2MM,BB,REC,SRVT,SMD,0.1AU,TR
TE Connectivity AMP Connectors
2,044
In Stock
1 : ¥14.53000
Cut Tape (CT)
900 : ¥11.13890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleFemale SocketBoard to Board10All0.079" (2.00mm)1-Surface MountSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)--40°C ~ 125°CUL94 V-0Tin--Pick and Place2A125V
4-1734506-1
4-1734506-1
CONN RCPT 36POS 0.079 GOLD PCB
TE Connectivity AMP Connectors
1,445
In Stock
1 : ¥17.49000
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board36All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)0.102" (2.60mm)-40°C ~ 105°CUL94 V-0Tin----250VAC
2-1734531-2
2-1734531-2
CONN RCPT 22P 0.079 GOLD PCB R/A
TE Connectivity AMP Connectors
964
In Stock
1 : ¥48.35000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board22All0.079" (2.00mm)20.079" (2.00mm)Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.191" (4.85mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin----250VAC
Showing
of 319

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.