Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,866 In Stock | 1 : ¥4.68000 Tube | Tube | Active | Receptacle | Forked | - | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.331" (8.40mm) | 0.124" (3.15mm) | -55°C ~ 125°C | UL94 V-0 | - | - | - | - | 1A | - | |||
329 In Stock | 1 : ¥15.35000 Tray | Tray | Active | Receptacle | Forked | - | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.331" (8.40mm) | 0.130" (3.30mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | Polarizing Key | 1A | - | |||
0 In Stock Check Lead Time | 930 : ¥1.73332 Bulk | Bulk | Active | Receptacle | Forked | - | 8 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | - | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | - | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 10 : ¥9.79400 Bulk | Bulk | Active | Receptacle | Forked | - | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.331" (8.40mm) | 0.130" (3.30mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | Polarizing Key | 1A | - | |||
0 In Stock Check Lead Time | 10 : ¥11.53400 Bulk | Bulk | Active | Receptacle | Forked | - | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.331" (8.40mm) | 0.130" (3.30mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | Polarizing Key | 1A | - | |||
0 In Stock Check Lead Time | 20 : ¥15.45000 Bulk | Bulk | Active | Receptacle | Forked | - | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.331" (8.40mm) | 0.130" (3.30mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | Polarizing Key | 1A | - | |||
0 In Stock Check Lead Time | 10 : ¥20.85200 Bulk | Bulk | Active | Receptacle | Forked | - | 60 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.331" (8.40mm) | 0.130" (3.30mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | Polarizing Key | 1A | - |