Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,912 In Stock | 1 : ¥173.30000 Tube | Tube | Active | Receptacle | Female Socket, Power | Board to Board or Cable | 10 | All | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Green | 0.256" (6.50mm) | 0.126" (3.20mm) | -65°C ~ 175°C | UL94 V-0 | - | 8.9mm | - | Mating Flange | - | 600V | |||
862 In Stock 4,234 Factory Value Added Item | 1 : ¥61.98000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC |