Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,648 In Stock | 1 : ¥8.46000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | - | 5.4mm, 6.08mm, 9.37mm | - | - | 1A | - | |||
1,855 In Stock | 1 : ¥14.86000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | - | 5.4mm, 6.08mm, 9.37mm | - | - | 1A | - | |||
285 In Stock | 1 : ¥27.17000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | - | - | 3.2A per Contact | 250VAC | |||
18 In Stock | 1 : ¥17.98000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | - | 5.4mm, 6.08mm, 9.37mm | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥9.69000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 12 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | 250VAC |