Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,517 In Stock | 1 : ¥5.01000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
13,343 In Stock | 1 : ¥16.58000 Cut Tape (CT) 450 : ¥12.26111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 8 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.344" (8.75mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
5,447 In Stock | 1 : ¥4.76000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
81 In Stock 10 Factory | 1 : ¥28.49000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.9A per Contact | - |