Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,302 In Stock 3,360 Factory | 1 : ¥30.29000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | - | - | 3.2A per Contact | 250VAC | |||
291 In Stock 399 Factory | 1 : ¥48.68000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | - | - | 3.2A per Contact | 250VAC | |||
0 In Stock 2,160 Factory Check Lead Time | 1 : ¥21.84000 Tube | Tube | Active | Header | Female Socket | Board to Board | 4 | All | 0.165" (4.20mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.480" (12.20mm) | 0.155" (3.94mm) | -55°C ~ 105°C | - | Tin | - | - | Guide Pin | - | 400VAC, 565VDC |