Headers, Receptacles, Female Sockets

Results: 4
Series
CLIK-Mate 502382CLIK-Mate 502386
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
56810
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.90µin (0.099µm)39.4µin (1.00µm)
Insulation Height
0.173" (4.40mm)0.215" (5.45mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5023820670
5023820670
CONN RCPT 6POS 0.049 TIN SMD
Molex
33,476
In Stock
1 : ¥6.49000
Cut Tape (CT)
1,400 : ¥3.59405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
6
All
0.049" (1.25mm)
1
-
Surface Mount
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.173" (4.40mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
1A
50V
5023860870
5023860870
CONN RCPT 8POS 0.049 TIN SMD R/A
Molex
2,394
In Stock
1 : ¥6.81000
Cut Tape (CT)
1,200 : ¥3.77449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
8
All
0.049" (1.25mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.215" (5.45mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
1A
50V
5023820571
5023820571
CONN RCPT 5POS 0.049 GOLD SMD
Molex
14,099
In Stock
1 : ¥9.03000
Cut Tape (CT)
1,400 : ¥4.97384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
5
All
0.049" (1.25mm)
1
-
Surface Mount
Solder
Latch Holder
Gold
3.90µin (0.099µm)
Natural
0.173" (4.40mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
1A
50V
5023821071
5023821071
CONN RCPT 10POS 0.049 GOLD SMD
Molex
18,283
In Stock
1 : ¥11.99000
Cut Tape (CT)
1,400 : ¥6.62161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
10
All
0.049" (1.25mm)
1
-
Surface Mount
Solder
Latch Holder
Gold
3.90µin (0.099µm)
Natural
0.173" (4.40mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
1A
50V
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.