Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock 364 Factory | 1 : ¥16.50000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
3,181 In Stock | 1 : ¥23.73000 Cut Tape (CT) 800 : ¥16.90414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 26 | All | 0.100" (2.54mm) | 2 | - | Surface Mount | Solder | Latch Lock | Tin | - | Red | 0.207" (5.25mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 1.5A per Contact | 100VAC | |||
251 In Stock | 1 : ¥52.46000 Cut Tape (CT) 250 : ¥62.72412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.031" (0.80mm) | 2 | 0.056" (1.42mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.309" (7.85mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 9mm, 10.5mm | - | Board Guide, Shielded, Solder Retention | 1.4A | 500V | |||
73 In Stock 236 Factory | 1 : ¥19.79000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - |