Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,761 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 3 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | - | White | 0.550" (13.97mm) | 0.155" (3.94mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
2,944 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 3 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | - | White | 0.580" (14.73mm) | 0.155" (3.94mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | - | - | |||
72 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 3 | All | 0.250" (6.35mm) | 1 | - | Through Hole, Right Angle | Solder | Locking Ramp | Tin | - | Natural | 0.360" (9.14mm) | 0.160" (4.06mm) | - | UL94 V-0 | Tin | - | - | Mounting Flange | - | - | |||
796 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 3 | All | 0.250" (6.35mm) | 1 | - | Through Hole, Right Angle | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | Natural | 0.360" (9.14mm) | 0.160" (4.06mm) | - | UL94 V-0 | Tin | - | - | Mounting Flange | - | - | |||
1,467 In Stock | 1 : ¥20.85000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 3 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | White | 0.550" (13.97mm) | 0.155" (3.94mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
1,255 In Stock | 1 : ¥25.53000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 3 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | White | 0.550" (13.97mm) | 0.215" (5.46mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
520 In Stock | 1 : ¥217.32000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Cable/Wire | 3 | All | 0.250" (6.35mm) | 1 | - | Through Hole, Right Angle | Solder | Locking Ramp | Silver | 200.0µin (5.08µm) | Natural | 0.680" (17.27mm) | 0.160" (4.06mm) | - | UL94 V-0 | - | - | - | Mounting Flange | - | - | |||
1,930 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 3 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | - | White | 0.550" (13.97mm) | 0.215" (5.46mm) | - | UL94 V-0 | Tin | - | - | - | - | - |