17 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,134 In Stock | 1 : ¥9.03000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
4,676 In Stock | 1 : ¥8.46000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket | Non-Gendered | Board to Cable/Wire | 17 | All | 0.031" (0.80mm) | 1 | - | Surface Mount, Right Angle | Solder | Detent Lock | Tin | - | Black | 0.069" (1.75mm) | - | -40°C ~ 85°C | UL94 V-0 | Tin | - | - | Glow Wire Compliant, Solder Retention | 1.5A | 100V | |||
4,934 In Stock | 1 : ¥15.43000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 11.04mm, 12.63mm | - | - | 3A | 1000V | |||
322 In Stock | 1 : ¥21.84000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
347 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
156 In Stock | 1 : ¥11.25000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 17 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | 250VAC | |||
319 In Stock 236 Factory Value Added Item | 1 : ¥17.08000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.230" (5.85mm) | 0.151" (3.84mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
192 In Stock 352 Factory Value Added Item | 1 : ¥17.90000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
244 In Stock Value Added Item | 1 : ¥18.47000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
221 In Stock 346 Factory Value Added Item | 1 : ¥18.80000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
252 In Stock Value Added Item | 1 : ¥19.29000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
779 In Stock 352 Factory Value Added Item | 1 : ¥20.11000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
252 In Stock Value Added Item | 1 : ¥21.75000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
101 In Stock 291 Factory Value Added Item | 1 : ¥31.11000 Tube | Tube | Active | Receptacle, Pass Through | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC | |||
362 In Stock 168 Factory Value Added Item | 1 : ¥44.99000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 17 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
734 In Stock 345 Factory Value Added Item | 1 : ¥53.61000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 17 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.175" (4.45mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | 3.9A per Contact | - | |||
231 In Stock 268 Factory Value Added Item | 1 : ¥56.56000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 17 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 3.9A per Contact | - | |||
344 In Stock Value Added Item | 1 : ¥58.78000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin-Lead | - | - | - | 2A | 1500V | |||
100 In Stock | 1 : ¥101.30000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 17 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.23mm, 7.83mm | - | - | - | 800V | |||
51 In Stock 394 Factory | 1 : ¥56.40000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.050" (1.27mm) | 0.082" (2.08mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
64 In Stock | 1 : ¥222.31000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.118" (3.00mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Block Terminals | 3A | - | |||
60 In Stock | 1 : ¥154.99000 Tube | Tube | Active | Receptacle, Pass Through | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.130" (3.30mm) | 0.080" (2.03mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
32 In Stock 352 Factory Value Added Item | 1 : ¥31.85000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
15 In Stock 244 Factory | 1 : ¥15.93000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock Check Lead Time | 1,120 : ¥2.05212 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.50mm) | 0.126" (3.20mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - |