Bulgin Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,114 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | - | - | 0.560" (14.22mm) | - | Square | Gold | 30.0µin (0.76µm) | Gold | Copper Alloy | - | - | 0°C ~ 70°C | - | UL94 V-0 | White | 1A | - | |||
2,844 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.250" (6.35mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Copper Alloy | - | - | 0°C ~ 70°C | - | UL94 V-0 | White | 1A | - | |||
2,000 In Stock | 1 : ¥8.87000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.283" (7.19mm) | 0.150" (3.81mm) | 0.560" (14.22mm) | 0.126" (3.20mm) | Circular | - | - | - | - | - | - | - | - | - | White | - | - | ||
2,000 In Stock | 1 : ¥10.84000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.283" (7.19mm) | 0.150" (3.81mm) | - | 0.250" (6.35mm) | Circular | - | - | - | - | - | - | - | - | - | White | - | - | ||
0 In Stock Check Lead Time | 100 : ¥10.27320 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | - | - | 0.560" (14.22mm) | - | Square | Gold | 30.0µin (0.76µm) | Gold | Copper Alloy | - | - | 0°C ~ 70°C | - | UL94 V-0 | White | 1A | - | |||
0 In Stock Check Lead Time | 100 : ¥14.79980 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.250" (6.35mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Copper Alloy | - | - | 0°C ~ 70°C | - | UL94 V-0 | White | 1A | - | |||
0 In Stock | Active | - | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |