82 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock 72 Factory | 1 : ¥89.59000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 82 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.100" (2.54mm) | 0.120" (3.05mm) | 0.320" (8.13mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 5A per Contact | - | |||
100 In Stock | 1 : ¥104.82000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 82 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.075" (1.90mm) | 0.120" (3.05mm) | - | 0.135" (3.43mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
100 In Stock | 1 : ¥113.28000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 82 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.065" (1.65mm) | - | - | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock Check Lead Time | 5,000 : ¥5.72251 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 82 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.110" (2.79mm) | 0.102" (2.60mm) | 0.313" (7.94mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 1,080 : ¥21.97759 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 82 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥23.75458 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 82 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.094" (2.40mm) | - | 0.213" (5.40mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥24.09408 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 82 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
0 In Stock Check Lead Time | 1,000 : ¥29.61376 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 82 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.094" (2.40mm) | - | 0.211" (5.35mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥29.61376 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 82 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.213" (5.40mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥29.61376 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 82 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.213" (5.40mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥31.39663 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 82 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | 0.098" (2.50mm) | - | 0.134" (3.40mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
0 In Stock Check Lead Time | 1,000 : ¥34.60288 Bulk | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 82 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.071" (1.80mm) | 0.102" (2.60mm) | - | 0.122" (3.10mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥34.65410 Bulk | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 82 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.071" (1.80mm) | 0.098" (2.50mm) | 0.209" (5.30mm) | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥34.65410 Bulk | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 82 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.071" (1.80mm) | 0.098" (2.50mm) | 0.228" (5.80mm) | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥34.79247 Tube | - | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 82 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
0 In Stock Check Lead Time | 1,000 : ¥34.79247 Tube | - | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 82 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
0 In Stock 243 Factory Value Added Item | 1 : ¥36.10000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 82 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,080 : ¥36.21340 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 82 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock 243 Factory Value Added Item | 1 : ¥37.07000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 82 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥37.07000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 82 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥37.80000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 82 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.115" (2.92mm) | 0.445" (11.30mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,080 : ¥39.66211 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 82 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.240" (6.10mm) | - | - | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock 243 Factory Value Added Item | 1 : ¥40.00000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 82 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥40.60197 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 82 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Kinked Pin, Solder | Push-Pull | 0.240" (6.10mm) | 0.125" (3.18mm) | 0.455" (11.56mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock 243 Factory Value Added Item | 1 : ¥40.73000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 82 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.219" (5.56mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - |