Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 180 : ¥1,333.30061 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.181" (4.60mm) | - | - | - | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Diallyl Phthalate (DAP) | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock Check Lead Time | 180 : ¥1,488.66256 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | - | - | - | - | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Diallyl Phthalate (DAP) | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock Check Lead Time | 180 : ¥1,951.97756 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | - | - | - | - | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Diallyl Phthalate (DAP) | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 77 | 3 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.103" (2.62mm) | - | 0.560" (14.22mm) | Square | Gold | 50.0µin (1.27µm) | - | Brass | Diallyl Phthalate (DAP) | - | - | - | - | Blue | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 60 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | - | - | - | - | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Diallyl Phthalate (DAP) | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 70 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | - | - | - | - | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Diallyl Phthalate (DAP) | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.181" (4.60mm) | - | - | - | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Diallyl Phthalate (DAP) | Mating Guide, Mounting Flange | - | - | - | Blue | - | - |