Headers, Male Pins

Results: 35
Packaging
BulkTray
Pitch - Mating
0.157" (4.00mm)0.175" (4.44mm)0.215" (5.46mm)-
Number of Positions
24681248 (12 x 4)
Number of Rows
12
Row Spacing - Mating
0.250" (6.35mm)0.359" (9.12mm)0.360" (9.14mm)-
Mounting Type
Panel Mount, Through HolePanel Mount, Through Hole, Right AngleThrough Hole
Fastening Type
Latch HolderPush-Pull
Contact Length - Post
0.122" (3.10mm)0.180" (4.57mm)-
Insulation Height
1.080" (27.43mm)1.185" (30.10mm)1.195" (30.35mm)1.371" (34.82mm)1.388" (35.26mm)2.097" (53.25mm)-
Contact Finish - Mating
-GoldNickelTin
Contact Finish - Post
-Tin
Contact Material
-BrassCopper Alloy
Insulation Material
PlasticPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6, Glass FilledPolybutylene Terephthalate (PBT), Glass Filled
Features
-Board Guide, Mounting FlangeMounting Flange
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 125°C
Ingress Protection
-IP68/IP6K9K
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackBrownGrayGreen
Current Rating (Amps)
7.5A13A-
Voltage Rating
250VAC/DC250VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
35Results
Applied FiltersRemove All

Showing
of 35
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
516
In Stock
1 : ¥80.80000
Bulk
Bulk
ActiveHeaderMale Pin-82-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLatch Holder-0.122" (3.10mm)-1.185" (30.10mm)Circular----PlasticMounting Flange-55°C ~ 125°C--Gray-250VDC
180
In Stock
1 : ¥93.50000
Bulk
Bulk
ActiveHeaderMale Pin-820.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)--CircularNickel---PlasticMounting Flange-55°C ~ 125°C--Black-250VDC
DT15-12PA
DT15-12PA
CONN HEADER VERT 12POS 4.44MM
TE Connectivity Deutsch Connectors
2,579
In Stock
1 : ¥96.21000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)122-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLatch Holder-0.122" (3.10mm)-1.185" (30.10mm)CircularNickel-TinCopper AlloyPolyamide (PA46), Nylon 4/6, Glass FilledMounting Flange-55°C ~ 125°C--Gray-250VDC
1,093
In Stock
1 : ¥108.53000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)1220.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)-1.388" (35.26mm)CircularNickel-TinCopper AlloyPolyamide (PA46), Nylon 4/6, Glass FilledMounting Flange-55°C ~ 125°CIP68/IP6K9K-Gray-250VDC
892
In Stock
1 : ¥108.53000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)1220.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)-1.388" (35.26mm)CircularNickel-TinCopper AlloyPolyamide (PA46), Nylon 4/6, Glass FilledMounting Flange-55°C ~ 125°CIP68/IP6K9K-Black-250VDC
DT15-6P
DT15-6P
CONN HEADER VERT 6POS 4.44MM
TE Connectivity Deutsch Connectors
693
In Stock
1 : ¥117.31000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)620.360" (9.14mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLatch Holder-0.122" (3.10mm)--CircularNickel-TinCopper AlloyPolyamide (PA), Nylon, Glass FilledMounting Flange-55°C ~ 105°C--Gray-250VDC
805
In Stock
1 : ¥1,447.88000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)48 (12 x 4)20.360" (9.14mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.180" (4.57mm)-2.097" (53.25mm)CircularTin-Tin-PlasticMounting Flange-55°C ~ 125°CIP68/IP6K9K-Black-250VDC
3,568
In Stock
1 : ¥67.65000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)1220.360" (9.14mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLatch Holder-0.122" (3.10mm)-1.371" (34.82mm)Circular----PlasticMounting Flange-55°C ~ 125°CIP68/IP6K9K-Green-250VDC
DT15-2P
DT15-2P
CONN HEADER VERT 2POS 5.46MM
TE Connectivity Deutsch Connectors
2,120
In Stock
1 : ¥80.21000
Bulk
Bulk
ActiveHeaderMale Pin0.215" (5.46mm)21-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLatch Holder-0.122" (3.10mm)-1.195" (30.35mm)CircularNickel-TinCopper AlloyPlasticMounting Flange-55°C ~ 105°CIP68/IP6K9K-Gray-250VDC
753
In Stock
1 : ¥89.73000
Bulk
Bulk
ActiveHeaderMale Pin0.215" (5.46mm)21-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)-1.080" (27.43mm)CircularNickel-TinCopper AlloyPlasticMounting Flange-55°C ~ 125°CIP68/IP6K9K-Gray-250VDC
DT15-4P
DT15-4P
CONN HEADER VERT 4POS 4.44MM
TE Connectivity Deutsch Connectors
2,788
In Stock
1 : ¥95.39000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)420.360" (9.14mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLatch Holder-0.122" (3.10mm)--CircularNickel-TinCopper AlloyPolyamide (PA), Nylon, Glass FilledMounting Flange-55°C ~ 105°C--Gray-250VDC
336
In Stock
1 : ¥125.11000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)620.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)--CircularNickel-TinCopper AlloyPolyamide (PA), Nylon, Glass FilledMounting Flange-55°C ~ 125°C--Gray-250VDC
DT Series
DT15-12PC
CONN HEADER VERT 12POS 4.44MM
TE Connectivity Deutsch Connectors
2,976
In Stock
1 : ¥67.65000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)1220.360" (9.14mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLatch Holder-0.122" (3.10mm)-1.185" (30.10mm)CircularNickel-TinCopper AlloyPolyamide (PA46), Nylon 4/6, Glass FilledMounting Flange-55°C ~ 125°CIP68/IP6K9K-Green-250VDC
410
In Stock
1 : ¥76.35000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)1220.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)-1.388" (35.26mm)CircularNickel-TinCopper AlloyPolyamide (PA46), Nylon 4/6, Glass FilledMounting Flange-55°C ~ 125°CIP68/IP6K9K-Green-250VDC
781
In Stock
1 : ¥134.47000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)1220.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)-1.388" (35.26mm)Circular----PlasticMounting Flange-55°C ~ 125°CIP68/IP6K9K-Brown-250VDC
2,435
In Stock
1 : ¥136.69000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)1220.360" (9.14mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLatch Holder-0.122" (3.10mm)-1.371" (34.82mm)Circular----PlasticMounting Flange-55°C ~ 125°CIP68/IP6K9K-Gray-250VDC
1,299
In Stock
1 : ¥151.71000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)1220.360" (9.14mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLatch Holder-0.122" (3.10mm)-1.371" (34.82mm)Circular----PlasticMounting Flange-55°C ~ 125°C--Brown-250VDC
179
In Stock
1 : ¥1,543.52000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)48 (12 x 4)2-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.180" (4.57mm)--CircularTin-Tin-PlasticMounting Flange-55°C ~ 125°C--Black-250VDC
118
In Stock
1 : ¥105.16000
Bulk
Bulk
ActiveHeaderMale Pin-820.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)-1.388" (35.26mm)CircularNickel---PlasticMounting Flange-55°C ~ 125°CIP68/IP6K9K-Green-250VDC
111
In Stock
1 : ¥119.69000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)1220.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)-1.388" (35.26mm)CircularNickel-TinCopper AlloyPolyamide (PA46), Nylon 4/6, Glass FilledMounting Flange-55°C ~ 125°CIP68/IP6K9K-Brown-250VDC
2,987
In Stock
1 : ¥136.69000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)1220.360" (9.14mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLatch Holder-0.122" (3.10mm)-1.371" (34.82mm)Circular----PlasticMounting Flange-55°C ~ 125°CIP68/IP6K9K-Black-250VDC
685
In Stock
1 : ¥147.19000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)1220.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLatch Holder-0.122" (3.10mm)-1.388" (35.26mm)Circular----PlasticMounting Flange-55°C ~ 125°CIP68/IP6K9K-Green-250VDC
210
In Stock
1 : ¥332.97000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)620.360" (9.14mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLatch Holder-0.122" (3.10mm)--CircularGold-TinCopper AlloyPolyamide (PA), Nylon, Glass FilledMounting Flange-55°C ~ 125°CIP68/IP6K9K-Gray-250VDC
210
In Stock
1 : ¥178.88000
Tray
Tray
ActiveHeaderMale Pin0.175" (4.44mm)620.359" (9.12mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.122" (3.10mm)--CircularGold-TinCopper AlloyPlastic--55°C ~ 125°C-UL94 V-0Gray13A250VAC/DC
DT15-12PB
DT15-12PB
CONN HEADER VERT 12POS 4.44MM
TE Connectivity Deutsch Connectors
75
In Stock
1 : ¥96.21000
Bulk
Bulk
ActiveHeaderMale Pin0.175" (4.44mm)122-AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through HoleSolderLatch Holder-0.122" (3.10mm)-1.185" (30.10mm)CircularNickel-TinCopper AlloyPolyamide (PA46), Nylon 4/6, Glass FilledMounting Flange-55°C ~ 125°C--Black-250VDC
Showing
of 35

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.