Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133 In Stock | 1 : ¥13.46000 Cut Tape (CT) 256 : ¥9.45230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.087" (2.20mm) | 3 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 0.610" (15.49mm) | Square | Gold | - | - | - | Polybutylene Terephthalate (PBT) | Board Guide | -35°C ~ 105°C | IP67 | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
730 In Stock | 1 : ¥20.03000 Tray | Tray | Active | Header | Male Pin | 0.087" (2.20mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 0.610" (15.49mm) | Square | - | - | - | Brass | Polybutylene Terephthalate (PBT) | Board Guide, Waterproof | -35°C ~ 105°C | IP67 | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
171 In Stock | 1 : ¥27.99000 Tray | Tray | Active | Header | Male Pin | 0.087" (2.20mm) | 9 | 3 | 0.087" (2.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 0.610" (15.49mm) | Square | Gold | 8.00µin (0.203µm) | Tin | Brass | Polybutylene Terephthalate (PBT) | Board Guide, Waterproof | -35°C ~ 105°C | IP67 | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.087" (2.20mm) | 9 | 3 | 0.087" (2.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 0.610" (15.49mm) | Square | Gold | - | - | Phosphor Bronze | Polybutylene Terephthalate (PBT) | Board Guide | -35°C ~ 105°C | IP67 | UL94 V-0 | Black | Varies by Wire Gauge | 250V |