Headers, Male Pins

Results: 6
Number of Positions
183048
Features
-Ferrite Filter
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
175
In Stock
1 : ¥158.44000
Bulk
Bulk
Active
Header
Male Pin
-
30
3
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.126" (3.20mm)
-
-
Circular
Tin
-
Tin
Brass
Polymer, Glass Filled
-
-40°C ~ 85°C
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
Black
10A
-
300
In Stock
1 : ¥160.00000
Bulk
Bulk
Active
Header
Male Pin
-
30
3
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.126" (3.20mm)
-
-
Circular
Tin
-
Tin
Brass
Polymer, Glass Filled
Ferrite Filter
-40°C ~ 85°C
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
Black
10A
-
1,652
In Stock
1 : ¥212.79000
Bulk
Bulk
Active
Header
Male Pin
-
48
3
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.126" (3.20mm)
-
-
Circular
Tin
-
Tin
Brass
Polymer, Glass Filled
-
-40°C ~ 85°C
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
Black
10A
-
2,989
In Stock
1 : ¥249.07000
Bulk
Bulk
Active
Header
Male Pin
-
48
3
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.126" (3.20mm)
-
-
Circular
Tin
-
Tin
Brass
Polymer, Glass Filled
Ferrite Filter
-40°C ~ 85°C
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
Black
10A
-
648
In Stock
1 : ¥133.57000
Bulk
Bulk
Active
Header
Male Pin
-
18
3
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.126" (3.20mm)
-
-
Circular
Tin
-
Tin
Brass
Polymer, Glass Filled
-
-40°C ~ 85°C
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
Black
10A
-
0
In Stock
Check Lead Time
1 : ¥150.64000
Bulk
Bulk
Active
Header
Male Pin
-
18
3
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.126" (3.20mm)
-
-
Circular
Tin
-
Tin
Brass
Polymer, Glass Filled
Ferrite Filter
-40°C ~ 85°C
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
Black
10A
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.