Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,533 In Stock | 1 : ¥21.75000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
4,332 In Stock | 1 : ¥29.88000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
849 In Stock | 1 : ¥38.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
1,369 In Stock | 1 : ¥62.88000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
480 In Stock | 1 : ¥17.16000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
76,179 In Stock | 1 : ¥25.78000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
123 In Stock | 1 : ¥35.87000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
702 In Stock | 1 : ¥41.46000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
187 In Stock | 1 : ¥51.14000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
349 In Stock | 1 : ¥69.04000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
415 In Stock | 1 : ¥81.44000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
341 In Stock | 1 : ¥28.57000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
1,755 In Stock | 1 : ¥30.46000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
625 In Stock | 1 : ¥30.46000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
162 In Stock | 1 : ¥31.11000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
290 In Stock | 1 : ¥37.11000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
233 In Stock | 1 : ¥38.17000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
535 In Stock | 1 : ¥44.58000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
519 In Stock | 1 : ¥46.05000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
124 In Stock | 1 : ¥48.52000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
943 In Stock | 1 : ¥51.72000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
1,230 In Stock | 1 : ¥55.33000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
125 In Stock | 1 : ¥58.53000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
131 In Stock | 1 : ¥126.42000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 60 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Short | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.350" (8.89mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | - | |||
100 In Stock | 1 : ¥59.68000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - |