Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,646 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,500 : ¥5.30324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.118" (3.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 50V | |||
6,779 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥6.43613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 50V | |||
1,128 In Stock | 1 : ¥0.82000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Push-Pull | 0.126" (3.20mm) | 0.130" (3.30mm) | - | 0.177" (4.50mm) | Square | Tin | - | - | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | White | 2A | 125VAC | |||
1,627 In Stock | 1 : ¥0.99000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Push-Pull | - | 0.134" (3.40mm) | 0.374" (9.50mm) | 0.240" (6.10mm) | Square | Tin | - | - | Copper Alloy | Polyamide (PA46), Nylon 4/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Beige | 2A | 125VAC | |||
1,718 In Stock | 1 : ¥1.23000 Bag | Bag | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Through Hole | Kinked Pin, Solder | Push-Pull | 0.142" (3.60mm) | 0.126" (3.20mm) | 0.362" (9.20mm) | 0.236" (6.00mm) | Square | Tin | - | - | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | White | 3A | 250VAC | |||
4,444 In Stock | 1 : ¥1.72000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.134" (3.40mm) | 0.374" (9.50mm) | 0.240" (6.10mm) | Square | Tin | - | - | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -25°C ~ 85°C | - | UL94 V-0 | White | 2A | 125VAC | |||
1,031 In Stock | 1 : ¥2.05000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Push-Pull | - | 0.134" (3.40mm) | 0.374" (9.50mm) | 0.240" (6.10mm) | Square | Tin | - | - | Copper Alloy | Polyamide (PA46), Nylon 4/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Beige | 2A | 125VAC | |||
2,507 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Locking Ramp | 0.276" (7.00mm) | 0.118" (3.00mm) | 0.496" (12.60mm) | 0.445" (11.30mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 3A | 50VAC | |||
1,263 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Locking Ramp | 0.276" (7.00mm) | 0.118" (3.00mm) | 0.496" (12.60mm) | 0.445" (11.30mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 3A | 50VAC | |||
2,942 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.272" (6.90mm) | 0.114" (2.90mm) | - | 0.197" (5.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 3A | 50VAC | |||
6,389 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | 0.559" (14.20mm) | 0.453" (11.50mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | 3A | 250V | |||
4,165 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.300" (7.62mm) | 0.134" (3.40mm) | - | 0.228" (5.80mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | 3A | 250V | |||
1,694 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Locking Ramp | 0.276" (7.00mm) | 0.118" (3.00mm) | 0.496" (12.60mm) | 0.445" (11.30mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 3A | 50VAC | |||
1,673 In Stock | 1 : ¥5.17000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | - | 0.134" (3.40mm) | 0.587" (14.90mm) | 0.453" (11.50mm) | Square | Tin | - | - | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | 3A | 250VAC | |||
3,433 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | - | 0.228" (5.80mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | 3A | 250V | |||
7,176 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,500 : ¥3.94869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.118" (3.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 50V | |||
1,091 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | 0.559" (14.20mm) | 0.453" (11.50mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | 3A | 250V | |||
3,068 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥4.53977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 50V | |||
3,608 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,500 : ¥4.81889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.118" (3.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 50V | |||
5,436 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,000 : ¥5.22114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 50V | |||
3,700 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.134" (3.40mm) | 0.559" (14.20mm) | 0.453" (11.50mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | 3A | 250V | |||
7,595 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,000 : ¥5.52489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 50V | |||
2,113 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,500 : ¥5.63167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.118" (3.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 50V | |||
5,224 In Stock | 1 : ¥9.03000 Cut Tape (CT) 1,500 : ¥6.10781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.118" (3.00mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 50V | |||
2,243 In Stock | 1 : ¥9.28000 Cut Tape (CT) 750 : ¥5.40996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.138" (3.50mm) | - | - | 0.263" (6.67mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA9T), Nylon 9T | Pick and Place, Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Beige | 2A | 100V |