Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,146 In Stock | 1 : ¥20.77000 Cut Tape (CT) 1,000 : ¥16.85387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.142" (3.60mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100V | |||
741 In Stock | 1 : ¥10.43000 Cut Tape (CT) 1,000 : ¥8.43100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.142" (3.60mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100V | |||
2,292 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥10.53259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.142" (3.60mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100V | |||
3,470 In Stock | 1 : ¥15.60000 Cut Tape (CT) 1,000 : ¥12.65060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.142" (3.60mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100V | |||
791 In Stock | 1 : ¥16.50000 Cut Tape (CT) 1,000 : ¥11.74766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.142" (3.60mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100VAC | |||
1,119 In Stock | 1 : ¥18.22000 Cut Tape (CT) 1,000 : ¥14.75220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.142" (3.60mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100V | |||
870 In Stock | 1 : ¥23.40000 Cut Tape (CT) 1,000 : ¥18.96359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.142" (3.60mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100V | |||
813 In Stock | 1 : ¥29.23000 Cut Tape (CT) 1,000 : ¥20.81078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.142" (3.60mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100VAC | |||
1,774 In Stock | 1 : ¥22.49000 Cut Tape (CT) 1,000 : ¥13.47975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 18 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.142" (3.60mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100VAC | |||
1,655 In Stock | 1 : ¥23.97000 Cut Tape (CT) 1,000 : ¥17.07552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 22 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.142" (3.60mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100VAC | |||
1,733 In Stock | 1 : ¥32.34000 Cut Tape (CT) 1,000 : ¥19.44794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 24 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.142" (3.60mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100VAC | |||
990 In Stock | 1 : ¥20.36000 Cut Tape (CT) 1,000 : ¥12.63427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.142" (3.60mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100VAC | |||
35 In Stock | 1 : ¥5.34000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.122" (3.10mm) | - | 0.276" (7.00mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100V | |||
36 In Stock | 1 : ¥5.99000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.122" (3.10mm) | - | 0.276" (7.00mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100V | |||
70 In Stock | 1 : ¥8.29000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.122" (3.10mm) | - | 0.276" (7.00mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100V | |||
46 In Stock | 1 : ¥8.46000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.122" (3.10mm) | - | 0.276" (7.00mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100VAC | |||
49 In Stock | 1 : ¥11.82000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.122" (3.10mm) | - | 0.276" (7.00mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100V | |||
29 In Stock | 1 : ¥15.93000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.122" (3.10mm) | - | 0.276" (7.00mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100VAC | |||
68 In Stock | 1 : ¥9.77000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 18 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.122" (3.10mm) | - | 0.276" (7.00mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100VAC | |||
95 In Stock | 1 : ¥3.94000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.122" (3.10mm) | - | 0.276" (7.00mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100V | |||
0 In Stock Check Lead Time | 1 : ¥7.80000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.122" (3.10mm) | - | 0.276" (7.00mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100V | |||
25 In Stock | 1 : ¥8.70000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.122" (3.10mm) | - | 0.276" (7.00mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100VAC | |||
19 In Stock | 1 : ¥14.69000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 24 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.122" (3.10mm) | - | 0.276" (7.00mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100VAC | |||
25 In Stock | 1 : ¥11.25000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 22 | 2 | 0.059" (1.50mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.122" (3.10mm) | - | 0.276" (7.00mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Red | 1.5A per Contact | 100VAC |