Headers, Male Pins

Results: 4
Manufacturer
Amphenol ICC (FCI)Samtec Inc.Würth Elektronik
Series
EconoStik™ 10129381Micro Mate™ T1MWR-WTB
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.039" (1.00mm)0.100" (2.54mm)
Number of Positions
2424
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Friction LockLocking RampPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.295" (7.49mm)-
Contact Length - Post
0.120" (3.05mm)0.134" (3.40mm)-
Overall Contact Length
0.450" (11.43mm)0.559" (14.20mm)-
Insulation Height
0.100" (2.54mm)0.217" (5.51mm)0.453" (11.50mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
1.00µin (0.025µm)3.00µin (0.076µm)-
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6Thermoplastic
Features
-Pick and Place
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-40°C ~ 105°C
Insulation Color
BeigeBlackNatural
Current Rating (Amps)
3A3.3A per Contact
Voltage Rating
110VDC250V250VAC, 353VDC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
T1M Series
T1M-02-F-SV-L-P
CONN HEADER SMD 2POS 1MM
Samtec Inc.
3,775
In Stock
1 : ¥26.19000
Cut Tape (CT)
525 : ¥16.09135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.217" (5.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 85°C
-
UL94 V-0
Natural
3.3A per Contact
250VAC, 353VDC
61900411121
61900411121
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
3,599
In Stock
1 : ¥7.72000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.134" (3.40mm)
0.559" (14.20mm)
0.453" (11.50mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
Beige
3A
250V
T1M-04-F-SV-L-P
T1M-04-F-SV-L-P
CONN HEADER SMD 4POS 1MM
Samtec Inc.
1,594
In Stock
1 : ¥27.09000
Cut Tape (CT)
525 : ¥16.66621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.217" (5.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 85°C
-
UL94 V-0
Natural
3.3A per Contact
250VAC, 353VDC
10129381-924001BLF
10129381-924001BLF
CONN HEADER VERT 24POS 2.54MM
Amphenol ICC (FCI)
494
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
24
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
1.00µin (0.025µm)
-
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
110VDC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.