Headers, Male Pins

Results: 4
Number of Positions
2368
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PBC02SFAN
PBC02SFAN
CONN HEADER VERT 2POS 2.54MM
Sullins Connector Solutions
25,632
In Stock
Value Added Item
1 : ¥1.48000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.538" (13.67mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
PBC03SFAN
PBC03SFAN
CONN HEADER VERT 3POS 2.54MM
Sullins Connector Solutions
9,074
In Stock
Value Added Item
1 : ¥2.05000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.538" (13.67mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
PBCxxSFAN
PBC06SFAN
CONN HEADER VERT 6POS 2.54MM
Sullins Connector Solutions
2,712
In Stock
Value Added Item
1 : ¥3.61000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.538" (13.67mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
PBC04DFAN
PBC04DFAN
CONN HEADER VERT 8POS 2.54MM
Sullins Connector Solutions
8,329
In Stock
Value Added Item
1 : ¥4.35000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.538" (13.67mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.