Headers, Male Pins

Results: 5
Manufacturer
Adam TechAmphenol ICC (FCI)Harwin Inc.Sullins Connector SolutionsTE Connectivity AMP Connectors
Series
-BERGSTIK®M20MTA-100PH1
Packaging
BagBulk
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
261618
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to BoardBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
-Push-Pull
Contact Length - Mating
0.141" (3.60mm)0.228" (5.80mm)0.230" (5.84mm)0.236" (6.00mm)0.295" (7.49mm)
Contact Length - Post
0.110" (2.79mm)0.120" (3.05mm)0.122" (3.10mm)0.140" (3.56mm)
Overall Contact Length
0.331" (8.40mm)0.450" (11.43mm)0.452" (11.48mm)0.454" (11.54mm)-
Insulation Height
0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)
Contact Finish - Mating
Gold or Gold, GXT™GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass FilledThermoplastic
Operating Temperature
-65°C ~ 130°C-55°C ~ 105°C-40°C ~ 105°C
Insulation Color
BlackNatural
Current Rating (Amps)
2A3A per Contact3AVaries by Wire Gauge
Voltage Rating
150V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PH Series
PH1-06-UA
CONN HEADER VERT 6POS 2.54MM
Adam Tech
22,685
In Stock
1 : ¥1.07000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
640453-6
640453-6
CONN HEADER R/A 6POS 2.54MM
TE Connectivity AMP Connectors
8,000
In Stock
1 : ¥6.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole, Right Angle
Solder
-
0.295" (7.49mm)
0.140" (3.56mm)
-
0.100" (2.54mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
77313-x18-xx
77313-818-18LF
CONN HEADER VERT 18POS 2.54MM
Amphenol ICC (FCI)
2,415
In Stock
1 : ¥9.60000
Bag
Bag
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
18
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
M20-976xx42 Dual
M20-9760842
CONN HEADER VERT 16POS 2.54MM
Harwin Inc.
1,776
In Stock
1 : ¥6.40000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.228" (5.80mm)
0.122" (3.10mm)
0.452" (11.48mm)
0.100" (2.54mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
27,537
In Stock
Value Added Item
1 : ¥0.99000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.141" (3.60mm)
0.110" (2.79mm)
0.331" (8.40mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A
150V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.