Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,292 In Stock | 1 : ¥170.11000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 12 | 4 | 0.200" (5.08mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Locking Ramp | 0.280" (7.11mm) | 0.177" (4.50mm) | - | 0.677" (17.20mm) | Circular | Gold | 16.0µin (0.41µm) | - | Brass | Polyester, Glass Filled | Mounting Flange | -55°C ~ 105°C | IP40 | UL94 V-0 | Black | 7.5A | - | |||
0 In Stock Check Lead Time | 1 : ¥51.72000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.165" (4.19mm) | - | 0.370" (9.40mm) | Circular | Tin | 47.2µin (1.20µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 5A | - |