Headers, Male Pins

Results: 3
Manufacturer
MolexWürth Elektronik
Series
Pico-Clasp 501568WR-WTB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.039" (1.00mm)0.079" (2.00mm)
Number of Positions
349
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Detent LockLatch Holder
Contact Length - Mating
0.138" (3.50mm)-
Insulation Height
0.185" (4.70mm)0.263" (6.67mm)
Contact Finish Thickness - Mating
40.0µin (1.02µm)-
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA9T), Nylon 9T
Features
Pick and Place, Solder RetentionSolder Retention
Operating Temperature
-25°C ~ 85°C-
Insulation Color
BeigeNatural
Current Rating (Amps)
2A-
Voltage Rating
100V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
501568-0907
5015680907
CONN HEADER SMD R/A 9POS 1MM
Molex
22,392
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,300 : ¥3.59182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.185" (4.70mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
620303124022
620303124022
CONN HEADER SMD 3POS 2MM
Würth Elektronik
462
In Stock
1 : ¥10.02000
Cut Tape (CT)
750 : ¥5.86185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.138" (3.50mm)
-
-
0.263" (6.67mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Beige
2A
100V
620304124022
620304124022
CONN HEADER SMD 4POS 2MM
Würth Elektronik
979
In Stock
1 : ¥11.58000
Cut Tape (CT)
750 : ¥6.76493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.138" (3.50mm)
-
-
0.263" (6.67mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Beige
2A
100V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.