Headers, Male Pins

Results: 2
Manufacturer
Hirose Electric Co LtdMolex
Series
DF57HStac64 34696
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male BladeMale Blade; Male Pin
Pitch - Mating
0.047" (1.20mm)-
Number of Positions
210 (6 + 4 Power)
Number of Rows
12
Row Spacing - Mating
0.248" (6.30mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole, Right Angle
Fastening Type
Latch HolderSwing Lock
Contact Length - Post
0.110" (2.79mm)-
Insulation Height
0.055" (1.40mm)0.868" (22.05mm)
Contact Shape
RectangularRectangular, Square
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Syndiotactic Polystyrene (SPS), Glass Filled
Features
Board GuideSolder Retention
Operating Temperature
-40°C ~ 100°C-35°C ~ 85°C
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackGray
Voltage Rating
500V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF57H-2P-1.2V(21)
DF57H-2P-1.2V(21)
CONN HEADER SMD 2POS 1.2MM
Hirose Electric Co Ltd
114,743
In Stock
1 : ¥6.24000
Cut Tape (CT)
5,000 : ¥3.01828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.047" (1.20mm)
2
1
-
All
Board to Cable/Wire
Unshrouded
Surface Mount
Solder
Swing Lock
-
-
-
0.055" (1.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
-
Stac64 34696 Series
0346960101
CONN HEADER R/A 10POS
Molex
8,342
In Stock
1 : ¥12.97000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
10 (6 + 4 Power)
2
0.248" (6.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.110" (2.79mm)
-
0.868" (22.05mm)
Rectangular, Square
Tin
-
Tin
Copper Alloy
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide
-40°C ~ 100°C
-
-
Gray
-
500V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.